KOA Speer NT732ATTD473K3800K technical specifications.
| Package/Case | 0805 |
| Depth | 1.25mm |
| Height | 0.5mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 47kR |
| Series | NT73 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer NT732ATTD473K3800K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.