Var MOV 60VAC/85VDC 2500A 100V Radial Bulk
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Clamping Voltage | 165V |
| Diameter | 10mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2.5kA |
| Mount | Radial |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Series | NVD |
| Varistor Voltage | 100V |
| Voltage Rating (AC) | 60V |
| DC Rated Voltage | 85V |
| RoHS | Compliant |