The PCF2C331K is a fixed resistor from KOA Speer with a voltage rating of 700V and a resistance of 330R. It has a tolerance of 10% and is available in a ceramic package with an axial termination. The resistor is designed for use in through-hole mounting and is compliant with RoHS regulations. It has an operating temperature range of -40°C to 200°C.
Sign in to ask questions about the KOA Speer PCF2C331K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
KOA Speer PCF2C331K technical specifications.
| Package/Case | Ceramic |
| Length | 19mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 330R |
| RoHS Compliant | Yes |
| Series | PCF |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 700V |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer PCF2C331K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.