The PCV1822L-600K/3A is a power choke from KOA Speer with a ferrite core and wirewound technology. It has an inductance of 60uH with a tolerance of 10% and a maximum DC current of 3A. The choke's maximum DC resistance is 0.045 ohms and its minimum self-resonant frequency is 2.9MHz. The component is available in a radial lead style with a height of 22mm and a product diameter of 18mm. It operates over a temperature range of -25 to 80 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power Choke |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 60uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 3A |
| Max DC Resistance | 0.045Ohm |
| Minimum Self Resonant Frequency | 2.9MHz |
| Lead Style | Radial |
| Height | 22mm |
| Product Diameter | 18mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |