The RBAQ20TTEB512JH is a 19-element resistor network from KOA Speer, featuring a resistance of 5100 Ohms and a tolerance of 5%. It operates within a temperature range of -55°C to 125°C and is packaged in a QSOP format that is compliant with ROHS regulations. This resistor network is designed for use in a variety of applications, including those that require isolated and bused configurations.
KOA Speer RBAQ20TTEB512JH technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Number of Elements | 19 |
| Package Length | 8.66 |
| Tolerance | 5 |
| Package Width | 3.81 |
| Package Height | 1.6 |
| Manufacturer Series | RBA |
| Series | RB(X) |
| Resistance | 5100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.20 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.