Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 1600V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
KOA Speer RCR25CT52A105J technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 6.3 |
| Tolerance | 5 |
| Resistance | 1000000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.