
This 200m 5% chip resistor has a maximum operating temperature of 125 degrees Celsius and a maximum voltage rating of 50 volts. It is a surface mount device with a rectangular package shape and a pad termination style. The resistor has a case size of 1210 and a product height of 0.6mm. It is a fixed resistor with a negative resistance tolerance of -5 and a positive resistance tolerance of 5.
Sign in to ask questions about the KOA Speer RF732ETTDR20J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
KOA Speer RF732ETTDR20J technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 1210 |
| Package Type | SMD |
| Package/Case | 1210 |
| Product Length (mm) | 3.2 |
| Product Depth (mm) | 2.6 |
| Product Height (mm) | 0.6 |
| Product Weight (g) | 0.0155 |
| Number of Terminals | 2 |
| Resistance Value | 200mOhm |
| Tolerance | 5% |
| Negative Resistance Tolerance | -5% |
| Positive Resistance Tolerance | 5% |
| Max Operating Temperature | 125°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | Yes |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 50V |
| Anti-Sulfurated | No |
| Cage Code | 59124 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for KOA Speer RF732ETTDR20J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.