Res Thick Film 0805 330K Ohm 5% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R
KOA Speer RK73A2ATTD334J technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0805 |
| Package Type | SMD |
| Package/Case | 0805 |
| Product Length (mm) | 2 |
| Product Depth (mm) | 1.25 |
| Product Height (mm) | 0.5 |
| Product Weight (g) | 0.00454 |
| Number of Terminals | 2 |
| Resistance Value | 330KOhm |
| Tolerance | 5% |
| Negative Resistance Tolerance | -5% |
| Positive Resistance Tolerance | 5% |
| Technology | Thick Film |
| Max Operating Temperature | 155°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 150V |
| Anti-Sulfurated | No |
| Cage Code | 59124 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for KOA Speer RK73A2ATTD334J to view detailed technical specifications.
No datasheet is available for this part.