Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1200ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
KOA Speer RK73G1ETTP1201D technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1 |
| Tolerance | 0.5 |
| Package Width | 0.5 |
| Package Height | 0.35 |
| Resistance | 1200 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |