
The RK73H1ERTTP5111F is a 5.11K ohm thick film chip resistor with a 1% tolerance. It is available in a 0402 surface mount package and has a maximum operating temperature of 155 degrees Celsius. This resistor is not fail-safe fusible and does not have anti-surge capabilities. It is anti-sulfurated and has a maximum voltage rating of 75 volts.
KOA Speer RK73H1ERTTP5111F technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0402 |
| Package Type | SMD |
| Package/Case | 0402 |
| Product Length (mm) | 1 |
| Product Depth (mm) | 0.5 |
| Product Height (mm) | 0.35 |
| Product Weight (g) | 0.00068 |
| Number of Terminals | 2 |
| Resistance Value | 5.11KOhm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Thick Film |
| Max Operating Temperature | 155°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 75V |
| Anti-Sulfurated | Yes |
| Cage Code | 59124 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.