
Surface mount chip resistor with metal glaze/thick film construction. Features 100 ohm resistance and 1% tolerance. Rated for 0.1W power and 50V maximum voltage. Operating temperature range spans -55°C to 155°C with a temperature coefficient of 100ppm/°C. Package dimensions are 1mm length, 0.5mm width, and 0.35mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the KOA Speer RK73H1ETTP1000F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1 |
| Tolerance | 1 |
| Package Width | 0.5 |
| Package Height | 0.35 |
| Resistance | 100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for KOA Speer RK73H1ETTP1000F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.