Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the KOA Speer RK73H1ETTP2201F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1 |
| Tolerance | 1 |
| Package Width | 0.5 |
| Package Height | 0.35 |
| Resistance | 2200 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for KOA Speer RK73H1ETTP2201F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the KOA Speer RK73H1ETTP2201F
Application note detailing a power management solution for Quectel AG55xQ 5G NR modules using the NXP FS56 automotive-grade PMIC.