Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.2ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
KOA Speer RK73H1JTTD2R20F technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1.6 |
| Tolerance | 1 |
| Package Width | 0.8 |
| Package Height | 0.45 |
| Resistance | 2.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.