RES,SMT,THICK FILM,4.75K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE
KOA Speer RK73H1JTTDB4751F technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1.6 |
| Tolerance | 1 |
| Package Width | 0.8 |
| Package Height | 0.45 |
| Resistance | 4750 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.