Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47500ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603,
KOA Speer RK73H1JTTDB4752F technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1.6 |
| Tolerance | 1 |
| Package Width | 0.8 |
| Package Height | 0.45 |
| Manufacturer Series | RK73H |
| Series | RK73H |
| Resistance | 47500 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.