
Surface mount thick film chip resistor, 0805 case size, featuring 330 Ohm resistance with a tight 1% tolerance. This 0.25W (1/4W) rated component offers ±100ppm/°C temperature coefficient and a maximum operating temperature of 155°C. Designed with pad terminations, it measures 2mm in length, 1.25mm in depth, and 0.5mm in height, with a 150V maximum voltage rating. Ideal for demanding applications, it boasts high reliability and stability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the KOA Speer RK73H2ALTD3300F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0805 |
| Package Type | SMD |
| Package/Case | 0805 |
| Product Length (mm) | 2 |
| Product Depth (mm) | 1.25 |
| Product Height (mm) | 0.5 |
| Product Weight (g) | 0.00454 |
| Length Tolerance (mm) | ±0.2 |
| Depth Tolerance (mm) | ±0.1 |
| Height Tolerance (mm) | ±0.1 |
| Maximum Terminal Width (mm) | 1.35 |
| Number of Terminals | 2 |
| Resistance Value | 330Ohm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Thick Film |
| Max Operating Temperature | 155°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Special Features | High Reliability|High Stability |
| Max Voltage Rating | 150V |
| Anti-Sulfurated | No |
| Cage Code | 59124 |
| EU RoHS | No |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for KOA Speer RK73H2ALTD3300F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.