
Surface mount thick film chip resistor, 2.74 Ohm resistance with 1% tolerance, rated for 1W power and 200V maximum voltage. Features a 2512 case size with rectangular package shape and pad termination style. Operates up to 155°C with a temperature coefficient of ±200ppm/°C. Dimensions are 6.3mm length, 3.1mm depth, and 0.6mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the KOA Speer RK73H3ALTE2R74F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 2512 |
| Package Type | SMD |
| Package/Case | 2512 |
| Product Length (mm) | 6.3 |
| Product Depth (mm) | 3.1 |
| Product Height (mm) | 0.6 |
| Product Weight (g) | 0.0371 |
| Length Tolerance (mm) | ±0.2 |
| Depth Tolerance (mm) | ±0.2 |
| Height Tolerance (mm) | ±0.1 |
| Maximum Terminal Width (mm) | 3.3 |
| Number of Terminals | 2 |
| Resistance Value | 2.74Ohm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Thick Film |
| Max Operating Temperature | 155°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 200V |
| Anti-Sulfurated | No |
| Cage Code | 59124 |
| EU RoHS | No |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for KOA Speer RK73H3ALTE2R74F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.