
Thick film chip resistor, 2512 case size, surface mount, 4.22K Ohm resistance with 1% tolerance. Features a 1W power rating, ±100ppm/°C temperature coefficient, and a maximum operating temperature of 155°C. Rectangular package with pad termination, measuring 6.3mm x 3.1mm x 0.6mm. Rated for 200V maximum voltage.
KOA Speer RK73H3ALTE4221F technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 2512 |
| Package Type | SMD |
| Package/Case | 2512 |
| Product Length (mm) | 6.3 |
| Product Depth (mm) | 3.1 |
| Product Height (mm) | 0.6 |
| Product Weight (g) | 0.0371 |
| Length Tolerance (mm) | ±0.2 |
| Depth Tolerance (mm) | ±0.2 |
| Height Tolerance (mm) | ±0.1 |
| Maximum Terminal Width (mm) | 3.3 |
| Number of Terminals | 2 |
| Resistance Value | 4.22KOhm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Thick Film |
| Max Operating Temperature | 155°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 200V |
| Anti-Sulfurated | No |
| Cage Code | 59124 |
| EU RoHS | No |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for KOA Speer RK73H3ALTE4221F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.