Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.125W, 10000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel,
KOA Speer RKC14BD103J technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 15 |
| Min Operating Temperature | -55 |
| Package Length | 38.7 |
| Tolerance | 5 |
| Package Width | 2.5 |
| Package Height | 6.5 |
| Series | RKC |
| Resistance | 10000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for KOA Speer RKC14BD103J to view detailed technical specifications.
No datasheet is available for this part.