
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.125W, 680ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 9210,
KOA Speer RKC8BD681J technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 9 |
| Min Operating Temperature | -55 |
| Package Length | 23.4 |
| Tolerance | 5 |
| Package Width | 2.5 |
| Package Height | 6.5 |
| Series | RKC |
| Resistance | 680 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for KOA Speer RKC8BD681J to view detailed technical specifications.
No datasheet is available for this part.