Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.125W, 4700ohm, 100V, 5% +/-Tol, -200,200ppm/Cel, 7010,
KOA Speer RKL6BD472J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 7 |
| Min Operating Temperature | -55 |
| Package Length | 17.78 |
| Tolerance | 5 |
| Package Width | 2.5 |
| Package Height | 5.08 |
| Series | RKL |
| Resistance | 4700 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for KOA Speer RKL6BD472J to view detailed technical specifications.
No datasheet is available for this part.