The RLH0910L-101K is a wirewound choke from KOA Speer with an inductance of 100uH and a tolerance of 10%. It has a maximum DC current rating of 0.67A and a maximum DC resistance of 0.53Ω. The choke is available in a radial lead style and has a height of 10.1mm and a product diameter of 9.6mm. It operates over a temperature range of -25 to 80°C.
Checking distributor stock and pricing after the page loads.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 100uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.67A |
| Max DC Resistance | 0.53Ohm |
| Lead Style | Radial |
| Height | 10.1mm |
| Product Diameter | 9.6mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |