Choke Wirewound 100uH 10% 1KHz 670mA 530mOhm DCR RDL T/R
Checking distributor stock and pricing after the page loads.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 100uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.67A |
| Max DC Resistance | 0.53Ohm |
| Lead Style | Radial |
| Height | 10.1mm |
| Product Diameter | 9.6mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |