The RLH0912L-101K is a wirewound choke with an inductance of 100uH and a tolerance of 10%. It has a maximum DC current rating of 0.66A and a maximum DC resistance of 0.33Ω. The choke is designed for through-hole mounting and has a radial lead style. It operates over a temperature range of -25 to 80°C.
Checking distributor stock and pricing after the page loads.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 100uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.66A |
| Max DC Resistance | 0.33Ohm |
| Lead Style | Radial |
| Height | 12.1mm |
| Product Diameter | 9.6mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |