The RLH0912L-330K is a 33uH wirewound choke from KOA Speer with a 10% tolerance. It features a radial lead style and operates within a temperature range of -25°C to 80°C. The choke has a maximum DC current rating of 1.1A and a maximum DC resistance of 0.14 ohms. It is designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 33uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.1A |
| Max DC Resistance | 0.14Ohm |
| Lead Style | Radial |
| Height | 12.1mm |
| Product Diameter | 9.6mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |