KOA Speer RLH0912T-100K technical specifications.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 10uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 2.1A |
| Max DC Resistance | 0.043Ohm |
| Lead Style | Radial |
| Height | 12.1mm |
| Product Diameter | 9.6mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for KOA Speer RLH0912T-100K to view detailed technical specifications.
No datasheet is available for this part.