The RLH0912T-151K is a through-hole fixed inductor from KOA Speer with a wirewound technology and 150uH inductance. It has a tolerance of 10% and is tested at 1K frequency. The choke has a maximum DC current of 0.53A and a maximum DC resistance of 0.56 ohms. It is designed for operation between -25°C and 80°C.
Checking distributor stock and pricing after the page loads.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 150uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.53A |
| Max DC Resistance | 0.56Ohm |
| Lead Style | Radial |
| Height | 12.1mm |
| Product Diameter | 9.6mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |