The RLH0912T-331K is a wirewound choke from KOA Speer with an inductance of 330uH and a tolerance of 10%. It has a maximum DC current rating of 0.36A and a maximum DC resistance of 1.1 ohms. The choke is available in a radial lead style and has a height of 12.1mm and a product diameter of 9.6mm. It operates over a temperature range of -25 to 80°C.
Checking distributor stock and pricing after the page loads.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 330uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.36A |
| Max DC Resistance | 1.1Ohm |
| Lead Style | Radial |
| Height | 12.1mm |
| Product Diameter | 9.6mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |