Fixed Resistor, Metal Film, 0.125W, 124000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406, MELF, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.5 |
| Tolerance | 1 |
| Manufacturer Series | RN41 |
| Series | RN41 |
| Resistance | 124000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |