
This surface mount chip resistor features a 1.5K ohm resistance value with a tolerance of 1%. It has a maximum operating temperature of 155 degrees Celsius and a maximum voltage rating of 200 volts. The resistor is packaged in a cylindrical shape with a 0204(1406) case size and is suitable for surface mount applications.
Sign in to ask questions about the KOA Speer RN412ESTTE1501F50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
KOA Speer RN412ESTTE1501F50 technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0204(1406) |
| Package Type | Melf |
| Package/Case | 0204(1406) |
| Product Length (mm) | 3.5 |
| Product Diameter (mm) | 1.55 |
| Product Weight (g) | 0.02 |
| Number of Terminals | 2 |
| Resistance Value | 1.5KOhm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Metal Film |
| Max Operating Temperature | 155°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Cylindrical |
| Max Voltage Rating | 200V |
| Anti-Sulfurated | No |
| Cage Code | 59124 |
| EU RoHS | Yes |
| HTS Code | 8533210040 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for KOA Speer RN412ESTTE1501F50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.