
Thin film chip resistor, 0805 case size, surface mount, 22.1 Ohm resistance with 1% tolerance. Features a 0.1W power rating, ±100ppm/°C temperature coefficient, and a maximum operating temperature of 155°C. This rectangular SMD component has two pad terminations and a maximum voltage rating of 150V. Dimensions are 2mm length, 1.25mm depth, and 0.5mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the KOA Speer RN732ALTD22R1F100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0805 |
| Package Type | SMD |
| Package/Case | 0805 |
| Product Length (mm) | 2 |
| Product Depth (mm) | 1.25 |
| Product Height (mm) | 0.5 |
| Product Weight (g) | 0.00454 |
| Length Tolerance (mm) | ±0.2 |
| Depth Tolerance (mm) | ±0.2 |
| Height Tolerance (mm) | ±0.1 |
| Maximum Terminal Width (mm) | 1.45 |
| Number of Terminals | 2 |
| Resistance Value | 22.1Ohm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Thin Film |
| Max Operating Temperature | 155°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Special Features | Moisture Resistant |
| Max Voltage Rating | 150V |
| Anti-Sulfurated | No |
| Cage Code | 59124 |
| EU RoHS | No |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for KOA Speer RN732ALTD22R1F100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.