Fixed Resistor, Thin Film, 0.125W, 60000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Tolerance | 0.1 |
| Resistance | 60000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |