The RN73H series is a high reliability precision thin film chip resistor designed for automotive and industrial applications. It features improved moisture resistance provided by a glass passivation layer and demonstrates excellent stability under high-temperature and high-humidity conditions. It is specifically qualified to AEC-Q200 standards and offers low current noise.
Sign in to ask questions about the KOA Speer RN73H1ETTP1001B25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
KOA Speer RN73H1ETTP1001B25 technical specifications.
| Resistance | 1kOhms |
| Resistance Tolerance | ±0.1% |
| Power Rating | 0.063W |
| Temperature Coefficient of Resistance (TCR) | ±25ppm/°C |
| Maximum Working Voltage | 50V |
| Maximum Overload Voltage | 100V |
| Operating Temperature Range | -55 to +155°C |
| Case Code (Imperial) | 0402inch |
| Case Code (Metric) | 1005mm |
| Length | 1.0mm |
| Width | 0.5mm |
| Height | 0.35mm |
| RoHS | Compliant |
| Automotive | AEC-Q200 Qualified |
| REACH | Compliant |
| Sulfur Resistance | Verified according to ASTM B 809-95 |
Download the complete datasheet for KOA Speer RN73H1ETTP1001B25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.