The RN73S2BTTD7502B25 is a 2-terminal fixed resistor from KOA Speer with a resistance of 75kOhm and a tolerance of 0.1%. It has a package size of 3.2x1.6x0.6mm and is designed for general use. The resistor operates within a temperature range of -55 to 125 degrees Celsius.
KOA Speer RN73S2BTTD7502B25 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.2 |
| Tolerance | 0.1 |
| Package Width | 1.6 |
| Package Height | 0.6 |
| Series | RN73/S(2B,25TC,BC) |
| Resistance | 75000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.