Fixed Resistor, Metal Oxide Film, 3W, 5100ohm, 350V, 5% +/-Tol,
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 200 |
| Min Operating Temperature | -55 |
| Package Length | 18 |
| Tolerance | 5 |
| Series | RSS |
| Resistance | 5100 |
| REACH | unknown |
| Military Spec | False |