This 27uH power choke features a wirewound design and ferrite core material. It has an unshielded protection style and a maximum DC current rating of 0.67A. The device also has a maximum DC resistance of 0.3R. The choke is designed for surface mount applications and has a height of 4mm. It operates over a temperature range of -25 to 105 degrees Celsius.
KOA Speer SDR0603TTEB270M technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 27uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.67A |
| Max DC Resistance | 0.3Ohm |
| Height | 4mm |
| Product Diameter | 5.8mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for KOA Speer SDR0603TTEB270M to view detailed technical specifications.
No datasheet is available for this part.