Power Choke Shielded Wirewound 6800uH 15% 1KHz Ferrite 0.1A 16.5Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
KOA Speer SDS0908TTEB682Y technical specifications.
| Type | Power Choke |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 6800uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.1A |
| Max DC Resistance | 16.5Ohm |
| Product Length | 9.8mm |
| Height | 7.8mm |
| Product Depth | 10.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |