Ind Choke 82uH 15% 1KHz 1.05A T/R
Checking distributor stock and pricing after the page loads.
KOA Speer SDS0908TTEB820Y technical specifications.
| Type | Power Choke |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 82uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.05A |
| Max DC Resistance | 0.26Ohm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |