
The SG732ATTD150M is a 15 ohm, 20% tolerance, 150V SMD chip resistor from KOA Speer. It has a package code of 0805 and is available in quantities of 5000. The resistor is RoHS compliant and has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is packaged in tape and reel for easy mounting.
Checking distributor stock and pricing after the page loads.
KOA Speer SG732ATTD150M technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 0.5mm |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 15R |
| RoHS Compliant | Yes |
| Series | SG73 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Width | 1.25mm |
| RoHS | Compliant |