The SG732ATTD471K is a fixed resistor from KOA Speer with a resistance of 470 ohms and a tolerance of 10%. It has a voltage rating of 150 volts and is available in the 0805 SMD package. The resistor operates over a temperature range of -55°C to 155°C and is compliant with RoHS regulations. It is packaged on tape and reel for easy handling and mounting.
Sign in to ask questions about the KOA Speer SG732ATTD471K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
KOA Speer SG732ATTD471K technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Series | SG73 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer SG732ATTD471K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.