The SG732ETTD101K is a 200V 100R 10% chip resistor from KOA Speer. It is available in a 1210 package, suitable for surface mount technology. The resistor operates over a temperature range of -55°C to 155°C and is compliant with RoHS regulations. The SG73 series is a line of fixed resistors from KOA Speer, designed for use in a variety of applications.
KOA Speer SG732ETTD101K technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 200V |
| Packaging | Tape and Reel |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | SG73 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer SG732ETTD101K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
