The SG73 200V 20% 330R Chip Resistor is a fixed resistor from KOA Speer, available in a 1210 package, with a resistance of 330 ohms and a tolerance of 20%. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. This resistor is RoHS compliant and is packaged in tape and reel quantities of 5000. Its dimensions are 3.2mm in length, 2.6mm in width, and 0.6mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the KOA Speer SG732ETTD331M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Height | 0.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 330R |
| RoHS Compliant | Yes |
| Series | SG73 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer SG732ETTD331M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.