
The 10R 10% 2512 SMD/SMT Chip Resistor is a fixed resistor from KOA Speer with a resistance of 10 ohms and a tolerance of 10%. It has a package quantity of 4000 and is packaged in tape and reel. The resistor has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Height | 0.6mm |
| Length | 6.3mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 10R |
| RoHS Compliant | No |
| Series | SG73 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 3.2mm |
| RoHS | Not Compliant |