
The SG733ATTE104K is a 100k ohm, 200V, 10% tolerance chip resistor from KOA Speer. It is available in a 2512 SMD/SMT package, with a height of 0.6mm, length of 6.3mm, and width of 3.2mm. The resistor operates over a temperature range of -55°C to 155°C and is compliant with RoHS regulations. It is supplied on tape and reel in quantities of 4000.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Height | 0.6mm |
| Length | 6.3mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Series | SG73 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 3.2mm |
| RoHS | Compliant |