
The SG73 series resistor from KOA Speer features a 200V voltage rating and 10% tolerance. It has a resistance of 18 ohms and is available in a 2512 SMT package. Operating temperature range is from -55°C to 155°C. The resistor is RoHS compliant and suitable for surface mount technology applications.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 18R |
| RoHS Compliant | Yes |
| Series | SG73 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |