The SG73P1ETTP1003D is a 100k ohm, 0.5% tolerance, 50V DC rated voltage, 200V voltage rating SMD/SMT chip resistor from KOA Speer. It is available in a 0402 package, measuring 0.35mm in height, 1mm in length, and 0.5mm in width. The resistor operates over a temperature range of -55°C to 155°C and is packaged in tape and reel quantities of 10,000. The part is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Height | 0.35mm |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Series | SG73 |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 50V |
| Width | 0.5mm |
| RoHS | Compliant |