The SG73P1ETTP104J is a 100k ohm, 5% tolerance, surface mount chip resistor with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It has a maximum voltage rating of 75V and a DC rated voltage of 50V. The resistor is packaged in a 0402 case, measuring 0.35mm in height, 1mm in length, and 0.5mm in width. It is available in quantities of 10,000 and is packaged on a tape and reel. The resistor is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Height | 0.35mm |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 75V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Series | SG73 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 50V |
| Width | 0.5mm |
| RoHS | Compliant |