The SG73P1ETTP1201F is a 1.2k ohm, 1% tolerance, 0402 case size, surface mount fixed resistor from KOA Speer. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is packaged in tape and reel quantities of 10,000 units. It is RoHS compliant and suitable for use in high-temperature applications.
KOA Speer SG73P1ETTP1201F technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Height | 0.35mm |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 1.2kR |
| RoHS Compliant | Yes |
| Series | SG73 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 50V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer SG73P1ETTP1201F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.