The SG73P1ETTP1202F is a 12k ohm, 1% tolerance, 50V DC rated, 200V voltage rating chip resistor from KOA Speer. It is available in a 0402 package, with a height of 0.35mm, length of 1mm, and width of 0.5mm. The resistor is suitable for operation between -55°C and 155°C. It is RoHS compliant and available in quantities of 10,000 on tape and reel.
KOA Speer SG73P1ETTP1202F technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Height | 0.35mm |
| Length | 1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 12kR |
| RoHS Compliant | Yes |
| Series | SG73 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 50V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer SG73P1ETTP1202F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.