
The KOA Speer SG73P1JTTD911J is a 50V fixed chip resistor with a resistance of 910 ohms and a tolerance of 5%. It is packaged in a 0603 case and is designed for surface mount technology. The resistor has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is compliant with RoHS regulations and is available in tape and reel packaging.
KOA Speer SG73P1JTTD911J technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 0.45mm |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 910R |
| RoHS Compliant | Yes |
| Series | SG73 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for KOA Speer SG73P1JTTD911J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.